Part Details for 1N4534 by Microsemi Corporation
Overview of 1N4534 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for 1N4534
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-1N4534-ND
|
DigiKey | DIODE GEN PURP 50V 150MA DO34 Min Qty: 407 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0200 | Buy Now |
Part Details for 1N4534
1N4534 CAD Models
1N4534 Part Data Attributes
|
1N4534
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4534
Microsemi Corporation
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM),
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-34 | |
Package Description | HERMETIC SEALED, GLASS PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JEDEC-95 Code | DO-34 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4534
This table gives cross-reference parts and alternative options found for 1N4534. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4534, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N4534 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-34, | Unitrode Corp (RETIRED) | 1N4534 vs JANTXV1N4534 |
1N4534 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-34 | Microchip Technology Inc | 1N4534 vs 1N4534 |
JANTX1N4534 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-34, GLASS PACKAGE-2 | Bkc Semiconductors Inc | 1N4534 vs JANTX1N4534 |
1N4534E3 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-34, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N4534 vs 1N4534E3 |
1N4534 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-34, | Unitrode Corporation | 1N4534 vs 1N4534 |
1N4534 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-34 | ROHM Semiconductor | 1N4534 vs 1N4534 |
JAN1N4534 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, DO-34, GLASS PACKAGE-2 | Bkc Semiconductors Inc | 1N4534 vs JAN1N4534 |
JAN1N4534 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-34, | Unitrode Corp (RETIRED) | 1N4534 vs JAN1N4534 |
JANTX1N4534 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-34, | Unitrode Corp (RETIRED) | 1N4534 vs JANTX1N4534 |
1N4534 | SILICON, SIGNAL DIODE | Texas Instruments | 1N4534 vs 1N4534 |