1N4534 vs SCS4148LWS-C feature comparison

1N4534 Bkc Semiconductors Inc

Buy Now

SCS4148LWS-C Secos Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BKC SEMICONDUCTORS INC SECOS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V 1 V
JESD-609 Code e0 e3
Non-rep Pk Forward Current-Max 2 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 200 °C 150 °C
Output Current-Max 0.15 A 0.15 A
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Recovery Time-Max 0.002 µs 0.004 µs
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Base Number Matches 4 1
Package Description GREEN, PLASTIC PACKAGE-2
Pin Count 2
HTS Code 8541.10.00.70
Application GENERAL PURPOSE
Diode Element Material SILICON
JESD-30 Code R-PDSO-F2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.2 W
Terminal Form FLAT
Terminal Position DUAL

Compare 1N4534 with alternatives

Compare SCS4148LWS-C with alternatives