1N4491USE3
vs
JAN1N4491US
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
BKC SEMICONDUCTORS INC
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
400 Ω
400 Ω
JESD-30 Code
O-LELF-R2
O-MELF-R2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Package Body Material
GLASS
METAL
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
1.5 W
1.5 W
Reference Voltage-Nom
120 V
120 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
PURE MATTE TIN
TIN LEAD
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Voltage Tol-Max
5%
5%
Working Test Current
2 mA
2 mA
Base Number Matches
1
7
Additional Feature
HIGH SURGE CAPABILITY
Case Connection
ISOLATED
JESD-609 Code
e0
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reference Standard
MIL-19500/406
Compare 1N4491USE3 with alternatives
Compare JAN1N4491US with alternatives