JAN1N4491US vs JANTX1N4491US feature comparison

JAN1N4491US Bkc Semiconductors Inc

Buy Now Datasheet

JANTX1N4491US Micross Components

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BKC SEMICONDUCTORS INC MICROSS COMPONENTS
Reach Compliance Code unknown compliant
Additional Feature HIGH SURGE CAPABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 400 Ω 400 Ω
JESD-30 Code O-MELF-R2 O-LELF-R2
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material METAL GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Not Qualified
Reference Standard MIL-19500/406 MIL-19500
Reference Voltage-Nom 120 V 120 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Voltage Tol-Max 5% 5%
Working Test Current 2 mA 2 mA
Base Number Matches 7 7
Knee Impedance-Max 4500 Ω
Operating Temperature-Min -55 °C
Reverse Current-Max 0.25 µA
Reverse Test Voltage 96 V
Voltage Temp Coeff-Max 120 mV/°C

Compare JAN1N4491US with alternatives