1N4482 vs JANTXV1N4482DUS feature comparison

1N4482 Microchip Technology Inc

Buy Now Datasheet

JANTXV1N4482DUS Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS PACKAGE-2 HERMETIC SEALED, GLASS, D-5A, 2 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 28 Weeks 52 Weeks
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-LALF-W2 O-LELF-R2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Reference Voltage-Nom 51 V 51 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Tol-Max 5% 1%
Working Test Current 5 mA 5 mA
Base Number Matches 29 1
Qualification Status Qualified
Reference Standard MIL-19500/406F

Compare 1N4482 with alternatives

Compare JANTXV1N4482DUS with alternatives