1N4482 vs JANTX1N4482CUS feature comparison

1N4482 Digitron Semiconductors

Buy Now Datasheet

JANTX1N4482CUS Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer DIGITRON SEMICONDUCTORS MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 60 Ω
Forward Voltage-Max (VF) 1.5 V
JESD-30 Code O-LALF-W2 O-LELF-R2
JESD-609 Code e0 e0
Knee Impedance-Max 1100 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Reference Voltage-Nom 51 V 51 V
Reverse Current-Max 0.05 µA
Reverse Test Voltage 40.8 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Tol-Max 5% 2%
Working Test Current 5 mA 5 mA
Base Number Matches 12 3
Package Description HERMETIC SEALED, GLASS, D-5A, 2 PIN
Factory Lead Time 28 Weeks
Qualification Status Qualified
Reference Standard MIL-19500/406F

Compare 1N4482 with alternatives

Compare JANTX1N4482CUS with alternatives