1N4482
vs
JAN1N4482C
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROCHIP TECHNOLOGY INC
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
HERMETIC SEALED, GLASS PACKAGE-2
Reach Compliance Code
compliant
compliant
Factory Lead Time
28 Weeks
28 Weeks
Additional Feature
METALLURGICALLY BONDED
HIGH RELIABILITY, METALLURGICALLY BONDED
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
DO-41
DO-41
JESD-30 Code
O-LALF-W2
O-LALF-W2
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1.5 W
Reference Voltage-Nom
51 V
51 V
Surface Mount
NO
NO
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Voltage Tol-Max
5%
2%
Working Test Current
5 mA
5 mA
Base Number Matches
29
2
Qualification Status
Qualified
Reference Standard
MIL-19500
Compare 1N4482 with alternatives
Compare JAN1N4482C with alternatives