1N4474
vs
JAN1N4474CUS
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
BKC SEMICONDUCTORS INC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
Additional Feature
HIGH SURGE CAPABILITY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
16 Ω
JESD-30 Code
O-LALF-W2
O-LELF-R2
JESD-609 Code
e0
e0
Knee Impedance-Max
700 Ω
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
1.5 W
1.5 W
Qualification Status
Not Qualified
Qualified
Reference Voltage-Nom
24 V
24 V
Reverse Current-Max
0.05 µA
Surface Mount
NO
YES
Technology
ZENER
ZENER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WRAP AROUND
Terminal Position
AXIAL
END
Voltage Tol-Max
5%
2%
Working Test Current
10.5 mA
10.5 mA
Base Number Matches
12
3
Package Description
HERMETIC SEALED, GLASS, D-5A, 2 PIN
Factory Lead Time
28 Weeks
Reference Standard
MIL-19500/406F
Compare 1N4474 with alternatives
Compare JAN1N4474CUS with alternatives