1N4474 vs JAN1N4474DUS feature comparison

1N4474 Bkc Semiconductors Inc

Buy Now Datasheet

JAN1N4474DUS Microchip Technology Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer BKC SEMICONDUCTORS INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code unknown compliant
Additional Feature HIGH SURGE CAPABILITY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 16 Ω
JESD-30 Code O-LALF-W2 O-LELF-R2
JESD-609 Code e0 e0
Knee Impedance-Max 700 Ω
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 24 V 24 V
Reverse Current-Max 0.05 µA
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Voltage Tol-Max 5% 1%
Working Test Current 10.5 mA 10.5 mA
Base Number Matches 12 3
Package Description HERMETIC SEALED, GLASS, D-5A, 2 PIN
Factory Lead Time 52 Weeks
Reference Standard MIL-19500/406F

Compare 1N4474 with alternatives

Compare JAN1N4474DUS with alternatives