1N4462 vs 1N4737A_T50A feature comparison

1N4462 Semicon Components Inc

Buy Now Datasheet

1N4737A_T50A Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer SEMICON COMPONENTS INC FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 2.5 Ω 4 Ω
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Temperature-Max 175 °C 200 °C
Power Dissipation-Max 1.5 W 1 W
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Voltage Tol-Max 5% 5%
Working Test Current 34 mA 34 mA
Base Number Matches 12 2
Pbfree Code Yes
Part Package Code DO-41
Package Description O-PALF-W2
Pin Count 2
Manufacturer Package Code AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N4737A_T50A with alternatives