1N4737A_T50A vs 1N4737AAMO feature comparison

1N4737A_T50A Fairchild Semiconductor Corporation

Buy Now Datasheet

1N4737AAMO NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NXP SEMICONDUCTORS
Part Package Code DO-41
Package Description O-PALF-W2 O-LALF-W2
Pin Count 2
Manufacturer Package Code AXIAL LEADED; GLASS; JEDEC DO204; VARIATION AL
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 4 Ω
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2 O-LALF-W2
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 7.5 V 7.5 V
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 34 mA 34 mA
Base Number Matches 2 1

Compare 1N4737A_T50A with alternatives

Compare 1N4737AAMO with alternatives