1N4460US vs JANTXV1N4460C feature comparison

1N4460US Semtech Corporation

Buy Now Datasheet

JANTXV1N4460C Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SEMTECH CORP MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED PACKAGE-2 HERMETIC SEALED, GLASS PACKAGE-2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 4 Ω
JESD-30 Code O-LELF-R2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 1.5 W 1.5 W
Qualification Status Not Qualified Qualified
Reference Voltage-Nom 6.2 V 6.2 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Form WRAP AROUND WIRE
Terminal Position END AXIAL
Voltage Tol-Max 5% 2%
Working Test Current 40 mA 40 mA
Base Number Matches 6 3
Rohs Code No
Factory Lead Time 28 Weeks
Additional Feature HIGH RELIABILITY, METALLURGICALLY BONDED
JEDEC-95 Code DO-41
JESD-609 Code e0
Operating Temperature-Min -65 °C
Reference Standard MIL-19500
Terminal Finish TIN LEAD

Compare 1N4460US with alternatives

Compare JANTXV1N4460C with alternatives