1N4448
vs
1N4448TR
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Active
Ihs Manufacturer
DIODES INC
ONSEMI
Part Package Code
DO-35
Axial Lead
Package Description
DO-35, 2 PIN
DO-35, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.62 V
0.62 V
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-PALF-W2
O-XALF-W2
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
2 A
2 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.15 A
0.2 A
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
75 V
100 V
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
40
Base Number Matches
33
1
Manufacturer Package Code
017AG
Factory Lead Time
8 Weeks, 4 Days
Samacsys Manufacturer
onsemi
Application
GENERAL PURPOSE
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Compare 1N4448 with alternatives
Compare 1N4448TR with alternatives