1N4448,143
vs
1N4448-13
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Part Package Code
AXIAL
Package Description
O-LALF-W2
O-PALF-W2
Pin Count
2
Manufacturer Package Code
SOD27
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.70
Samacsys Manufacturer
Nexperia
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.72 V
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-LALF-W2
O-PALF-W2
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
0.5 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
200 °C
Output Current-Max
0.2 A
0.15 A
Package Body Material
GLASS
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.5 W
0.5 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
75 V
Reverse Recovery Time-Max
0.004 µs
0.004 µs
Surface Mount
NO
NO
Terminal Finish
TIN
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Ihs Manufacturer
DIODES INC
Reach Compliance Code
unknown
Compare 1N4448,143 with alternatives
1N4448,143 vs 1N4448/A52R
1N4448,143 vs 1N4448136
1N4448,143 vs 1N4448-GT3
1N4448,143 vs 1N4448.TR
1N4448,143 vs 1N4448
1N4448,143 vs 1N4448,113
1N4448,143 vs 933120350143
1N4448,143 vs 1N4448-T
1N4448,143 vs 1N4448T50A
Compare 1N4448-13 with alternatives