1N4447 vs 1SS92HX feature comparison

1N4447 EIC Semiconductor Inc

Buy Now Datasheet

1SS92HX ROHM Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD ROHM CO LTD
Package Description DO-35, 2 PIN O-LALF-W2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Breakdown Voltage-Min 100 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JEDEC-95 Code DO-204AH DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Non-rep Pk Forward Current-Max 2 A 4000 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 175 °C
Output Current-Max 0.15 A 0.2 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.3 W
Rep Pk Reverse Voltage-Max 100 V 75 V
Reverse Current-Max 0.025 µA 0.5 µA
Reverse Recovery Time-Max 0.004 µs 0.002 µs
Reverse Test Voltage 20 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 37 1
HTS Code 8541.10.00.70
Additional Feature HIGH RELIABILITY
Qualification Status Not Qualified

Compare 1N4447 with alternatives

Compare 1SS92HX with alternatives