1N4447 vs BAV16WS feature comparison

1N4447 Telefunken Microelectronics Gmbh

Buy Now Datasheet

BAV16WS Taitron Components Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TELEFUNKEN MICROELECTRONICS GMBH TAITRON COMPONENTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.25 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 2 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 200 °C 175 °C
Output Current-Max 0.15 A 0.15 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.06 µs
Surface Mount NO YES
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 2
Package Description SOD-323, 2 PIN
HTS Code 8541.10.00.70
Application FAST RECOVERY
Diode Element Material SILICON
JESD-30 Code R-PDSO-G2
Number of Terminals 2
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Dissipation-Max 0.2 W
Reverse Current-Max 1 µA
Reverse Test Voltage 75 V
Terminal Form GULL WING
Terminal Position DUAL

Compare 1N4447 with alternatives

Compare BAV16WS with alternatives