1N4447 vs 1N916A feature comparison

1N4447 Telefunken Microelectronics Gmbh

Buy Now Datasheet

1N916A Semitronics Corp

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TELEFUNKEN MICROELECTRONICS GMBH SEMITRONICS CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 2 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 200 °C 175 °C
Output Current-Max 0.15 A 0.02 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Part Package Code DO-35
Package Description DO-35, 2 PIN
Pin Count 2
HTS Code 8541.10.00.70
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-35
JESD-30 Code O-PALF-W2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.25 W
Qualification Status Not Qualified
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N4447 with alternatives

Compare 1N916A with alternatives