1N4447 vs 1N4447 feature comparison

1N4447 Telefunken Microelectronics Gmbh

Buy Now Datasheet

1N4447 Galaxy Microelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer TELEFUNKEN MICROELECTRONICS GMBH CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 2 A 0.45 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 200 °C
Output Current-Max 0.15 A 0.15 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb)
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 260

Compare 1N4447 with alternatives

Compare 1N4447 with alternatives