1N4153TR vs TS4148RY feature comparison

1N4153TR Fairchild Semiconductor Corporation

Buy Now Datasheet

TS4148RY Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.55 V 1 V
JESD-609 Code e3 e4
Non-rep Pk Forward Current-Max 2 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 200 °C 175 °C
Output Current-Max 0.15 A 0.15 A
Rep Pk Reverse Voltage-Max 75 V 75 V
Surface Mount NO YES
Terminal Finish Matte Tin (Sn) Gold (Au)
Base Number Matches 2 1
Samacsys Manufacturer Taiwan Semiconductor
JESD-30 Code R-PDSO-R2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Reverse Recovery Time-Max 0.004 µs
Terminal Form WRAP AROUND
Terminal Position DUAL

Compare 1N4153TR with alternatives

Compare TS4148RY with alternatives