1N4153 vs 1N4148WG feature comparison

1N4153 SynSemi Inc

Buy Now Datasheet

1N4148WG Tak Cheong Electronics (Holdings) Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SYNSEMI INC TAK CHEONG ELECTRONICS HOLDINGS CO LTD
Package Description DO-35, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Breakdown Voltage-Min 75 V 75 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.88 V 1 V
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2 R-PDSO-G2
Non-rep Pk Forward Current-Max 0.25 A 2 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 0.3 A 0.15 A
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.5 W 0.4 W
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Current-Max 0.05 µA 5 µA
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Reverse Test Voltage 50 V 75 V
Surface Mount NO YES
Terminal Form WIRE GULL WING
Terminal Position AXIAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Application FAST RECOVERY
JESD-609 Code e3
Terminal Finish MATTE TIN

Compare 1N4153 with alternatives

Compare 1N4148WG with alternatives