1N4149 vs JANTX1N4150 feature comparison

1N4149 International Semiconductor Inc

Buy Now Datasheet

JANTX1N4150 Bkc Semiconductors Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTERNATIONAL SEMICONDUCTOR INC BKC SEMICONDUCTORS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1 V
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Non-rep Pk Forward Current-Max 2 A 4 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Output Current-Max 0.15 A 0.2 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 100 V 75 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 4
Application GENERAL PURPOSE
Reverse Current-Max 0.1 µA

Compare 1N4149 with alternatives

Compare JANTX1N4150 with alternatives