1N4148WRHG vs 1N4148W feature comparison

1N4148WRHG Taiwan Semiconductor

Buy Now Datasheet

1N4148W Bytesonic Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD BYTESONIC ELECTRONICS CO LTD
Package Description GREEN, PLASTIC PACKAGE-2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70
Application GENERAL PURPOSE FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.25 V
JESD-30 Code R-PDSO-F2 R-PDSO-G2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -65 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.4 W 0.4 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 75 V 75 V
Reverse Recovery Time-Max 0.004 µs 0.004 µs
Surface Mount YES YES
Terminal Finish MATTE TIN
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 37
Breakdown Voltage-Min 75 V
Non-rep Pk Forward Current-Max 1 A
Reverse Current-Max 1 µA
Reverse Test Voltage 75 V

Compare 1N4148WRHG with alternatives

Compare 1N4148W with alternatives