1N4148WRHG vs JANTXV1N4148UR-1 feature comparison

1N4148WRHG Taiwan Semiconductor

Buy Now Datasheet

JANTXV1N4148UR-1 Cobham PLC

Buy Now Datasheet
Yes
Active Transferred
TAIWAN SEMICONDUCTOR CO LTD COBHAM PLC
GREEN, PLASTIC PACKAGE-2 HERMETIC SEALED, GLASS, LL34, MELF-2
compliant unknown
EAR99 EAR99
8541.10.00.70 8541.10.00.70
GENERAL PURPOSE GENERAL PURPOSE
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1 V
R-PDSO-F2 O-LELF-R2
e3 e0
1
1 1
1 1
2 2
150 °C
-65 °C
0.15 A 0.125 A
PLASTIC/EPOXY GLASS
RECTANGULAR ROUND
SMALL OUTLINE LONG FORM
0.4 W 0.5 W
Not Qualified Not Qualified
75 V
0.004 µs 0.005 µs
YES YES
MATTE TIN TIN LEAD
FLAT WRAP AROUND
DUAL END
1 9
ISOLATED
DO-213AA
MIL-19500/116

Compare 1N4148WRHG with alternatives