1N4148WF2 vs 1N4148UR-1E3 feature comparison

1N4148WF2 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

1N4148UR-1E3 Microsemi Corporation

Buy Now Datasheet
Yes Yes
Active Transferred
YANGZHOU YANGJIE ELECTRONICS CO LTD MICROSEMI CORP
R-PDSO-G2 MELF-2
compliant compliant
EAR99 EAR99
8541.10.00.70 8541.10.00.70
FAST RECOVERY SWITCHING
100 V 100 V
SINGLE SINGLE
SILICON SILICON
RECTIFIER DIODE RECTIFIER DIODE
1.25 V 1.2 V
R-PDSO-G2 O-LELF-R2
e3 e3
2 A 2 A
1 1
1 1
2 2
150 °C 175 °C
-65 °C -65 °C
0.15 A 0.2 A
PLASTIC/EPOXY GLASS
RECTANGULAR ROUND
SMALL OUTLINE LONG FORM
0.4 W
100 V 75 V
1 µA 0.5 µA
0.004 µs 0.005 µs
75 V 75 V
YES YES
TIN MATTE TIN
GULL WING WRAP AROUND
DUAL END
1 2
Microsemi Corporation
METALLURGICALLY BONDED
DO-213AA
MIL-19500

Compare 1N4148WF2 with alternatives

Compare 1N4148UR-1E3 with alternatives