1N4148W vs LL4148 feature comparison

1N4148W Jiangsu Changjiang Electronics Technology Co Ltd

Buy Now Datasheet

LL4148 Excel (Suzhou) Semiconductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD EXCEL (SUZHOU) SEMICONDUCTOR CO LTD
Package Description PLASTIC PACKAGE-2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Samacsys Manufacturer Changjiang Electronics Tech (CJ)
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.715 V
JESD-30 Code R-PDSO-G2 O-LELF-R2
Non-rep Pk Forward Current-Max 2 A
Number of Elements 1 1
Number of Phases 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 0.15 A 0.15 A
Package Body Material PLASTIC/EPOXY GLASS
Package Shape RECTANGULAR ROUND
Package Style SMALL OUTLINE LONG FORM
Power Dissipation-Max 0.5 W 0.5 W
Rep Pk Reverse Voltage-Max 100 V 100 V
Reverse Recovery Time-Max 0.004 µs 0.008 µs
Surface Mount YES YES
Terminal Form GULL WING WRAP AROUND
Terminal Position DUAL END
Base Number Matches 3 1
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED
JEDEC-95 Code DO-213AA

Compare 1N4148W with alternatives

Compare LL4148 with alternatives