1N4148
vs
JANHCC1N4148
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
ISKRA SEMIC CAPACITORS INDUSTRY
SENSITRON SEMICONDUCTOR
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
1.2 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
2 A
2 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
200 °C
175 °C
Output Current-Max
0.15 A
0.2 A
Rep Pk Reverse Voltage-Max
100 V
75 V
Reverse Recovery Time-Max
0.004 µs
0.005 µs
Surface Mount
NO
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Base Number Matches
1
1
HTS Code
8541.10.00.40
Application
GENERAL PURPOSE
Diode Element Material
SILICON
JESD-30 Code
S-XUUC-N1
Number of Terminals
1
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
UNCASED CHIP
Qualification Status
Qualified
Reverse Current-Max
0.5 µA
Reverse Test Voltage
75 V
Terminal Form
NO LEAD
Terminal Position
UPPER
Compare 1N4148 with alternatives
Compare JANHCC1N4148 with alternatives