1N4129HR vs 1PMT4129 feature comparison

1N4129HR Digitron Semiconductors

Buy Now Datasheet

1PMT4129 Microsemi Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer DIGITRON SEMICONDUCTORS MICROSEMI CORP
Package Description O-XALF-W2 S-PSSO-G1
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Case Connection ISOLATED CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 500 Ω 500 Ω
Forward Voltage-Max (VF) 1.1 V
JEDEC-95 Code DO-35 DO-216AA
JESD-30 Code O-LALF-W2 S-PSSO-G1
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 2 1
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND SQUARE
Package Style LONG FORM SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Reference Standard MIL-19500
Reference Voltage-Nom 62 V 62 V
Reverse Current-Max 0.01 µA
Reverse Test Voltage 47.1 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form WIRE GULL WING
Terminal Position AXIAL SINGLE
Voltage Temp Coeff-Max 62 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 38
Part Package Code DO-216
Pin Count 2
Moisture Sensitivity Level 1
Qualification Status Not Qualified

Compare 1N4129HR with alternatives

Compare 1PMT4129 with alternatives