1PMT4129 vs JANTX1N4129 feature comparison

1PMT4129 Microsemi Corporation

Buy Now Datasheet

JANTX1N4129 Microsemi Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code DO-216 DO-35
Package Description S-PSSO-G1 O-LALF-W2
Pin Count 2 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection CATHODE ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 500 Ω
JEDEC-95 Code DO-216AA DO-35
JESD-30 Code S-PSSO-G1 O-LALF-W2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 1 2
Operating Temperature-Max 150 °C 200 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY GLASS
Package Shape SQUARE ROUND
Package Style SMALL OUTLINE LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 62 V 62 V
Surface Mount YES NO
Technology ZENER ZENER
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING WIRE
Terminal Position SINGLE AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 1 7
Pbfree Code No
Additional Feature LOW NOISE, LOW REVERSE LEAKAGE
Reference Standard MIL-19500/435

Compare 1PMT4129 with alternatives

Compare JANTX1N4129 with alternatives