1N4129-1TRE3 vs 1N4129HR feature comparison

1N4129-1TRE3 Microsemi Corporation

Buy Now Datasheet

1N4129HR Digitron Semiconductors

Buy Now Datasheet
Yes No
Transferred Active
MICROSEMI CORP DIGITRON SEMICONDUCTORS
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
SINGLE SINGLE
ZENER DIODE ZENER DIODE
500 Ω 500 Ω
DO-204AH DO-35
O-LALF-W2 O-LALF-W2
1 1
2 2
175 °C 200 °C
GLASS GLASS
ROUND ROUND
LONG FORM LONG FORM
0.5 W 0.5 W
62 V 62 V
NO NO
WIRE WIRE
AXIAL AXIAL
5% 5%
0.25 mA 0.25 mA
1 1
O-XALF-W2
HIGH RELIABILITY
ISOLATED
SILICON
1.1 V
e0
-65 °C
UNIDIRECTIONAL
MIL-19500
0.01 µA
47.1 V
ZENER
TIN LEAD
62 mV/°C

Compare 1N4129-1TRE3 with alternatives

Compare 1N4129HR with alternatives