Part Details for 1N4129-1TRE3 by Microsemi Corporation
Overview of 1N4129-1TRE3 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4129-1TRE3
1N4129-1TRE3 CAD Models
1N4129-1TRE3 Part Data Attributes
|
1N4129-1TRE3
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N4129-1TRE3
Microsemi Corporation
Zener Diode, 62V V(Z), 5%, 0.5W,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 500 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 62 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for 1N4129-1TRE3
This table gives cross-reference parts and alternative options found for 1N4129-1TRE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4129-1TRE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N4129-1 | Sensitron Semiconductors | Check for Price | Zener Diode, 62V V(Z), 1.5W, Silicon, Unidirectional, | 1N4129-1TRE3 vs 1N4129-1 |
JAN1N4129 | Motorola Mobility LLC | Check for Price | 62V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-7 | 1N4129-1TRE3 vs JAN1N4129 |
JAN1N4129-1/TR | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N4129-1TRE3 vs JAN1N4129-1/TR |
1N4129HR | Digitron Semiconductors | Check for Price | Zener Diode | 1N4129-1TRE3 vs 1N4129HR |
1N4129 | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N4129-1TRE3 vs 1N4129 |
1N4129-1E3/TR | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N4129-1TRE3 vs 1N4129-1E3/TR |
JANTXV1N4129/TR | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | 1N4129-1TRE3 vs JANTXV1N4129/TR |
1N4129 | Motorola Semiconductor Products | Check for Price | Zener Diode, 62V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-204AH | 1N4129-1TRE3 vs 1N4129 |
1N4129(DO35) | Microsemi Corporation | Check for Price | Zener Diode, 62V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35, DO-35, 2 PIN | 1N4129-1TRE3 vs 1N4129(DO35) |