1N4099 vs JANS1N4099 feature comparison

1N4099 Bkc Semiconductors Inc

Buy Now Datasheet

JANS1N4099 MACOM

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer BKC SEMICONDUCTORS INC M/A-COM TECHNOLOGY SOLUTIONS INC
Reach Compliance Code unknown compliant
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 200 Ω
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.4 W 0.5 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 6.8 V 6.8 V
Reverse Current-Max 10 µA
Surface Mount NO NO
Technology ZENER ZENER
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Temp Coeff-Max 2.72 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 34 9
Package Description HERMETIC SEALED, GLASS PACKAGE-2
ECCN Code EAR99
HTS Code 8541.10.00.50
JEDEC-95 Code DO-35
Reference Standard MIL-19500/435

Compare 1N4099 with alternatives

Compare JANS1N4099 with alternatives