1N4099 vs JAN1N4099 feature comparison

1N4099 Jinan Gude Electronic Device Co Ltd

Buy Now Datasheet

JAN1N4099 Knox Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer JINAN GUDE ELECTRONIC DEVICE CO LTD KNOX SEMICONDUCTORS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 200 Ω 200 Ω
JEDEC-95 Code DO-35
JESD-30 Code O-LALF-W2 O-LALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C 200 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.25 W
Reference Voltage-Nom 6.8 V 6.8 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Voltage Tol-Max 5% 5%
Working Test Current 0.25 mA 0.25 mA
Base Number Matches 31 12
Rohs Code No
Package Description GLASS PACKAGE-2
Additional Feature LOW NOISE
Diode Element Material SILICON
JESD-609 Code e0
Qualification Status Not Qualified
Reference Standard MIL-19500/435
Reverse Current-Max 10 µA
Technology ZENER
Terminal Finish TIN LEAD

Compare JAN1N4099 with alternatives