1N4007GU01 vs 1N4007G-E feature comparison

1N4007GU01 Rectron Semiconductor

Buy Now Datasheet

1N4007G-E Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RECTRON LTD RECTRON LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41 DO-41
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Rohs Code Yes
Additional Feature HIGH RELIABILITY
Application GENERAL PURPOSE
Breakdown Voltage-Min 1000 V
Forward Voltage-Max (VF) 1 V
JESD-609 Code e3
Non-rep Pk Forward Current-Max 30 A
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reference Standard MIL-STD-202E
Reverse Current-Max 0.2 µA
Reverse Test Voltage 1000 V
Terminal Finish MATTE TIN

Compare 1N4007GU01 with alternatives

Compare 1N4007G-E with alternatives