1N4007GU01 vs 1N4007 feature comparison

1N4007GU01 Rectron Semiconductor

Buy Now Datasheet

1N4007 Sussex Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer RECTRON LTD SUSSEX SEMICONDUCTOR INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.40
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2 S-XUUC-N1
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 1
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND SQUARE
Package Style LONG FORM UNCASED CHIP
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount NO YES
Terminal Form WIRE NO LEAD
Terminal Position AXIAL UPPER
Base Number Matches 1 123
Rohs Code Yes
Package Description DIE-1
Application GENERAL PURPOSE
Forward Voltage-Max (VF) 1.2 V
Non-rep Pk Forward Current-Max 40 A
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Reverse Current-Max 5 µA
Reverse Test Voltage 1000 V

Compare 1N4007GU01 with alternatives

Compare 1N4007 with alternatives