1N4007G vs UF4007GP-BP-HF feature comparison

1N4007G SynSemi Inc

Buy Now Datasheet

UF4007GP-BP-HF Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SYNSEMI INC MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Surface Mount NO NO
Base Number Matches 49 1
HTS Code 8541.10.00.80
Application GENERAL PURPOSE
Case Connection ISOLATED
Diode Element Material SILICON
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Reverse Recovery Time-Max 0.075 µs
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N4007G with alternatives

Compare UF4007GP-BP-HF with alternatives