1N4002G vs 1N4002SGR0 feature comparison

1N4002G Master Instrument Corp

Buy Now Datasheet

1N4002SGR0 Taiwan Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer MASTER INSTRUMENT CORP TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 150 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Terminal Finish TIN LEAD PURE TIN
Base Number Matches 1 2
Package Description O-PALF-W2
HTS Code 8541.10.00.80
Additional Feature HIGH RELIABILITY, LOW POWER LOSS
Application GENERAL PURPOSE
Case Connection ISOLATED
Diode Element Material SILICON
JESD-30 Code O-PALF-W2
Number of Terminals 2
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N4002G with alternatives

Compare 1N4002SGR0 with alternatives