1N4002G vs UES1002SM feature comparison

1N4002G Taitron Components Inc

Buy Now Datasheet

UES1002SM Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer TAITRON COMPONENTS INC MICROCHIP TECHNOLOGY INC
Package Description DO-41, 2 PIN MELF-A, 2 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-204AL
JESD-30 Code O-PALF-W2 O-XELF-R2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO YES
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 49 3
Factory Lead Time 24 Weeks
Application GENERAL PURPOSE
JESD-609 Code e0
Qualification Status Not Qualified
Reverse Recovery Time-Max 0.025 µs
Terminal Finish Tin/Lead (Sn/Pb)

Compare 1N4002G with alternatives

Compare UES1002SM with alternatives