1N4002G vs 1N4002G feature comparison

1N4002G JGD Semiconductors Co Ltd

Buy Now Datasheet

1N4002G Galaxy Semi-Conductor Co Ltd

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer JGD SEMICONDUCTORS CO LTD GALAXY SEMI-CONDUCTOR CO LTD
Reach Compliance Code unknown unknown
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V 1.1 V
Non-rep Pk Forward Current-Max 30 A 40 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 150 °C 175 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Base Number Matches 1 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8541.10.00.80
Diode Element Material SILICON
JEDEC-95 Code DO-41
JESD-30 Code O-PALF-W2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Terminal Form WIRE
Terminal Position AXIAL

Compare 1N4002G with alternatives

Compare 1N4002G with alternatives