1N4002G vs 1N4002G feature comparison

1N4002G Bytesonic Corporation

Buy Now Datasheet

1N4002G Master Instrument Corp

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer BYTESONIC ELECTRONICS CO LTD MASTER INSTRUMENT CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Configuration SINGLE SINGLE
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1 V
Non-rep Pk Forward Current-Max 30 A 30 A
Number of Elements 1 1
Number of Phases 1 1
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 1 A 1 A
Rep Pk Reverse Voltage-Max 100 V 100 V
Surface Mount NO NO
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 1N4002G with alternatives

Compare 1N4002G with alternatives