1N4001G
vs
HFM101W-T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
SHANGHAI LUNSURE ELECTRONIC TECHNOLOGY CO LTD
RECTRON LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
1 V
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
175 °C
150 °C
Output Current-Max
1 A
1 A
Rep Pk Reverse Voltage-Max
50 V
50 V
Surface Mount
NO
YES
Base Number Matches
2
1
Rohs Code
Yes
HTS Code
8541.10.00.80
Additional Feature
LOW LEAKAGE CURRENT
Application
EFFICIENCY
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.05 µs
Reverse Test Voltage
50 V
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Compare 1N4001G with alternatives
Compare HFM101W-T with alternatives