1N4001 vs JAN1N3614 feature comparison

1N4001 Gulfsemi

Buy Now Datasheet

JAN1N3614 Semtech Corporation

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer GULF SEMICONDUCTOR LTD SEMTECH CORP
Part Package Code DO-41 DO-41
Package Description PLASTIC, DO-41, 2 PIN SIMILAR TO DO-41, 2 PIN
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
kg CO2e/kg 8.8
Average Weight (mg) 283
CO2e (mg) 2490.4
Category CO2 Kg 8.8
Compliance Temperature Grade Automotive: -50C to +150C
EU RoHS Version RoHS 2 (2011/65/EU)
EU RoHS Exemptions 7(a)
Candidate List Date 2012-06-18
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.01b
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.1 V 1 V
JEDEC-95 Code DO-204AL DO-41
JESD-30 Code O-PALF-W2 O-XALF-W2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 30 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -50 °C -65 °C
Output Current-Max 1 A 1 A
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Rep Pk Reverse Voltage-Max 50 V 800 V
Surface Mount NO NO
Terminal Finish MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 4 1
Samacsys Manufacturer SEMTECH
Application GENERAL PURPOSE
Qualification Status Qualified
Reference Standard MIL-19500/228

Compare 1N4001 with alternatives

Compare JAN1N3614 with alternatives