1N4001
vs
1N4001H-T-BP
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CAPAR COMPONENTS CORP
MICRO COMMERCIAL COMPONENTS
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
Configuration
SINGLE
SINGLE
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.1 V
JESD-609 Code
e0
e3
Non-rep Pk Forward Current-Max
30 A
30 A
Number of Elements
1
1
Number of Phases
1
1
Operating Temperature-Max
175 °C
Output Current-Max
1 A
1 A
Rep Pk Reverse Voltage-Max
50 V
50 V
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Base Number Matches
123
1
Pbfree Code
Yes
Part Package Code
DO-41
Package Description
DO-41, 2 PIN
Pin Count
2
HTS Code
8541.10.00.80
Additional Feature
METALLURGICALLY BONDED
Application
GENERAL PURPOSE
Case Connection
ISOLATED
Diode Element Material
SILICON
JEDEC-95 Code
DO-41
JESD-30 Code
O-XALF-W2
Moisture Sensitivity Level
1
Number of Terminals
2
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Reverse Recovery Time-Max
2 µs
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
10
Compare 1N4001 with alternatives
Compare 1N4001H-T-BP with alternatives