1N3957X
vs
HER108
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
JGD SEMICONDUCTORS CO LTD
Package Description
O-XALF-W2
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
Case Connection
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-XALF-W2
Number of Elements
1
1
Number of Terminals
2
Operating Temperature-Max
175 °C
125 °C
Operating Temperature-Min
-65 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Base Number Matches
1
36
Forward Voltage-Max (VF)
1.7 V
Non-rep Pk Forward Current-Max
30 A
Number of Phases
1
Output Current-Max
1 A
Rep Pk Reverse Voltage-Max
1000 V
Reverse Recovery Time-Max
0.075 µs
Compare 1N3957X with alternatives
Compare HER108 with alternatives