1N3957X
vs
UG1A-E3/54
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
VISHAY INTERTECHNOLOGY INC
Package Description
O-XALF-W2
DO-41, 2 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-XALF-W2
O-PALF-W2
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
2
Rohs Code
Yes
Factory Lead Time
8 Weeks
Additional Feature
FREE WHEELING DIODE
Application
EFFICIENCY
Forward Voltage-Max (VF)
0.95 V
JEDEC-95 Code
DO-204AL
JESD-609 Code
e3
Non-rep Pk Forward Current-Max
40 A
Number of Phases
1
Output Current-Max
1 A
Rep Pk Reverse Voltage-Max
50 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.025 µs
Reverse Test Voltage
50 V
Terminal Finish
MATTE TIN
Compare 1N3957X with alternatives
Compare UG1A-E3/54 with alternatives