1N3911
vs
JANTXV1N3911
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Category CO2 Kg
8.8
Application
FAST RECOVERY POWER
FAST RECOVERY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
JEDEC-95 Code
DO-5
DO-203AB
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
JESD-609 Code
e0
e0
Non-rep Pk Forward Current-Max
300 A
300 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
150 °C
150 °C
Output Current-Max
30 A
50 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Not Qualified
Qualified
Rep Pk Reverse Voltage-Max
200 V
200 V
Reverse Recovery Time-Max
0.4 µs
0.2 µs
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Base Number Matches
1
4
Rohs Code
No
Package Description
DO-5, 1PIN
Factory Lead Time
35 Weeks
Case Connection
ISOLATED
Operating Temperature-Min
-65 °C
Reference Standard
MIL-19500/308
Compare 1N3911 with alternatives
Compare JANTXV1N3911 with alternatives