JANTXV1N3911
vs
JANTX1N3911E3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
MICROSEMI CORP
Package Description
DO-5, 1 PIN
O-MUPM-D1
Reach Compliance Code
unknown
compliant
Application
FAST RECOVERY POWER
FAST RECOVERY POWER
Case Connection
CATHODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JEDEC-95 Code
DO-5
DO-5
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
Non-rep Pk Forward Current-Max
300 A
300 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Output Current-Max
30 A
30 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/308C
MIL-19500/308C
Reverse Recovery Time-Max
0.2 µs
0.2 µs
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Base Number Matches
4
1
ECCN Code
EAR99
HTS Code
8541.10.00.80
Forward Voltage-Max (VF)
2.75 V
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Rep Pk Reverse Voltage-Max
200 V
Reverse Current-Max
15 µA
Compare JANTXV1N3911 with alternatives
Compare JANTX1N3911E3 with alternatives