1N3889RE3 vs 1N3889R feature comparison

1N3889RE3 Microsemi Corporation

Buy Now Datasheet

1N3889R Solid State Devices Inc (SSDI)

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP SOLID STATE DEVICES INC
Package Description DO-4, 1 PIN HERMETIC SEALED PACKAGE-1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application FAST RECOVERY FAST RECOVERY
Case Connection ANODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V 1.4 V
JEDEC-95 Code DO-203AA
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e3
Non-rep Pk Forward Current-Max 175 A 200 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 12 A 12 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Current-Max 25 µA
Reverse Recovery Time-Max 0.2 µs 0.2 µs
Surface Mount NO NO
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 1 1
Pin Count 1
Qualification Status Not Qualified

Compare 1N3889RE3 with alternatives

Compare 1N3889R with alternatives