1N3889R
vs
JANTX1N3891A
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
AMERICA SEMICONDUCTOR LLC
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
unknown
compliant
Application
GENERAL PURPOSE
FAST RECOVERY
Case Connection
ANODE
CATHODE
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.4 V
JEDEC-95 Code
DO-4
DO-203AA
JESD-30 Code
O-MUPM-D1
O-MUPM-D1
Non-rep Pk Forward Current-Max
90 A
250 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
1
1
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
12 A
20 A
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
POST/STUD MOUNT
POST/STUD MOUNT
Rep Pk Reverse Voltage-Max
50 V
200 V
Reverse Current-Max
25 µA
Reverse Recovery Time-Max
0.2 µs
0.15 µs
Surface Mount
NO
NO
Terminal Form
SOLDER LUG
SOLDER LUG
Terminal Position
UPPER
UPPER
Base Number Matches
16
4
Rohs Code
No
Package Description
DO-4, 1 PIN
Factory Lead Time
35 Weeks
JESD-609 Code
e0
Qualification Status
Qualified
Reference Standard
MIL-19500/304
Terminal Finish
TIN LEAD
Compare JANTX1N3891A with alternatives