JANTX1N3891A vs 1N3889M feature comparison

JANTX1N3891A Microsemi Corporation

Buy Now Datasheet

1N3889M International Rectifier

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP INTERNATIONAL RECTIFIER CORP
Part Package Code DO-4
Package Description DO-4, 1 PIN O-MUPM-D1
Pin Count 1
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application FAST RECOVERY FAST RECOVERY
Case Connection CATHODE CATHODE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JEDEC-95 Code DO-203AA DO-203AA
JESD-30 Code O-MUPM-D1 O-MUPM-D1
JESD-609 Code e0
Non-rep Pk Forward Current-Max 250 A 150 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C
Output Current-Max 20 A 12 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/304
Rep Pk Reverse Voltage-Max 200 V 50 V
Reverse Recovery Time-Max 0.15 µs 0.3 µs
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 4 1
Forward Voltage-Max (VF) 1.4 V
Moisture Sensitivity Level 1

Compare JANTX1N3891A with alternatives

Compare 1N3889M with alternatives