1N3889R vs 1N3889RE3 feature comparison

1N3889R Solid State Devices Inc (SSDI)

Buy Now Datasheet

1N3889RE3 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer SOLID STATE DEVICES INC MICROSEMI CORP
Package Description HERMETIC SEALED PACKAGE-1 DO-4, 1 PIN
Pin Count 1
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application FAST RECOVERY FAST RECOVERY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.4 V 1.4 V
JESD-30 Code O-MUPM-D1 O-MUPM-D1
Non-rep Pk Forward Current-Max 200 A 175 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 1 1
Operating Temperature-Max 150 °C 150 °C
Output Current-Max 12 A 12 A
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style POST/STUD MOUNT POST/STUD MOUNT
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 50 V 50 V
Reverse Recovery Time-Max 0.2 µs 0.2 µs
Surface Mount NO NO
Terminal Form SOLDER LUG SOLDER LUG
Terminal Position UPPER UPPER
Base Number Matches 1 1
Rohs Code Yes
Case Connection ANODE
JEDEC-95 Code DO-203AA
JESD-609 Code e3
Operating Temperature-Min -65 °C
Reverse Current-Max 25 µA
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier

Compare 1N3889R with alternatives

Compare 1N3889RE3 with alternatives